
CSTCR7M37G55B-R0 | |
|---|---|
DigiKey Part Number | 490-17719-2-ND - Tape & Reel (TR) 490-17719-1-ND - Cut Tape (CT) 490-17719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR7M37G55B-R0 |
Description | CER RESONATOR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.37 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% 50 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR7M37G55B-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 39 pF |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 7.37 MHz | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency Stability ±0.15% | Height 0.047" (1.20mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,26160 € | 6,54 € |
| 50 | 0,25060 € | 12,53 € |
| 100 | 0,24030 € | 24,03 € |
| 250 | 0,22724 € | 56,81 € |
| 500 | 0,21784 € | 108,92 € |
| 1.000 | 0,20883 € | 208,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19921 € | 597,63 € |
| 6.000 | 0,19097 € | 1.145,82 € |
| 9.000 | 0,18631 € | 1.676,79 € |
| 15.000 | 0,18060 € | 2.709,00 € |
| 21.000 | 0,17694 € | 3.715,74 € |
| 30.000 | 0,17314 € | 5.194,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

