7.2 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.2 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% -20°C ~ 80°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCR7M20G53-R0

DigiKey Part Number
490-7866-2-ND - Tape & Reel (TR)
490-7866-1-ND - Cut Tape (CT)
490-7866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR7M20G53-R0
Description
CERAMIC RES 7.2000MHZ 15PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.2 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
7.2 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26800 €2,68 €
250,25280 €6,32 €
500,24240 €12,12 €
1000,23240 €23,24 €
2500,21972 €54,93 €
5000,21066 €105,33 €
1.0000,20194 €201,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19263 €577,89 €
6.0000,18467 €1.108,02 €
9.0000,18016 €1.621,44 €
15.0000,17464 €2.619,60 €
21.0000,17110 €3.593,10 €
30.0000,16743 €5.022,90 €
36.0000,16558 €5.960,88 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €