
CSTCR7M00G55-R0 | |
|---|---|
DigiKey Part Number | 490-CSTCR7M00G55-R0TR-ND - Tape & Reel (TR) 490-CSTCR7M00G55-R0CT-ND - Cut Tape (CT) 490-CSTCR7M00G55-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR7M00G55-R0 |
Description | CER RESONATOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR7M00G55-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 39 pF |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 80°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 7 MHz | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency Stability ±0.2% | Height 0.047" (1.20mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24960 € | 6,24 € |
| 50 | 0,23940 € | 11,97 € |
| 100 | 0,22950 € | 22,95 € |
| 250 | 0,21700 € | 54,25 € |
| 500 | 0,20804 € | 104,02 € |
| 1.000 | 0,19943 € | 199,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19024 € | 570,72 € |
| 6.000 | 0,18237 € | 1.094,22 € |
| 9.000 | 0,17792 € | 1.601,28 € |
| 15.000 | 0,17247 € | 2.587,05 € |
| 21.000 | 0,16897 € | 3.548,37 € |
| 30.000 | 0,16535 € | 4.960,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

