6.6 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% 50 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCR6M60G55B-R0

DigiKey Part Number
490-CSTCR6M60G55B-R0TR-ND - Tape & Reel (TR)
490-CSTCR6M60G55B-R0CT-ND - Cut Tape (CT)
490-CSTCR6M60G55B-R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR6M60G55B-R0
Description
CER RESONATOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.6 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% 50 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR6M60G55B-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
6.6 MHz
Frequency Stability
±0.15%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
39 pF
Impedance
50 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.926
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27800 €2,78 €
250,26280 €6,57 €
500,25180 €12,59 €
1000,24140 €24,14 €
2500,22828 €57,07 €
5000,21884 €109,42 €
1.0000,20978 €209,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20012 €600,36 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €