
CSTCR6M29G55B-R0 | |
|---|---|
DigiKey Part Number | 490-CSTCR6M29G55B-R0TR-ND - Tape & Reel (TR) 490-CSTCR6M29G55B-R0CT-ND - Cut Tape (CT) 490-CSTCR6M29G55B-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR6M29G55B-R0 |
Description | CER RESONATOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.29 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% 50 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR6M29G55B-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 6.29 MHz | |
Frequency Stability | ±0.15% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,25180 € | 12,59 € |
| 100 | 0,24140 € | 24,14 € |
| 250 | 0,22828 € | 57,07 € |
| 500 | 0,21884 € | 109,42 € |
| 1.000 | 0,20978 € | 209,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20012 € | 600,36 € |
| 6.000 | 0,19184 € | 1.151,04 € |
| 9.000 | 0,18716 € | 1.684,44 € |
| 15.000 | 0,18143 € | 2.721,45 € |
| 21.000 | 0,17775 € | 3.732,75 € |
| 30.000 | 0,17393 € | 5.217,90 € |
| 36.000 | 0,17202 € | 6.192,72 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

