



CSTCR6M00G55B-R0 | |
|---|---|
DigiKey Part Number | 490-7865-2-ND - Tape & Reel (TR) 490-7865-1-ND - Cut Tape (CT) 490-7865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR6M00G55B-R0 |
Description | CERAMIC RES 6.0000MHZ 39PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR6M00G55B-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 39 pF |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency 6 MHz | Height 0.047" (1.19mm) |
Frequency Stability ±0.15% | Base Product Number |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,25760 € | 6,44 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,23670 € | 23,67 € |
| 250 | 0,22384 € | 55,96 € |
| 500 | 0,21458 € | 107,29 € |
| 1.000 | 0,20571 € | 205,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19623 € | 588,69 € |
| 6.000 | 0,18812 € | 1.128,72 € |
| 9.000 | 0,18353 € | 1.651,77 € |
| 15.000 | 0,17791 € | 2.668,65 € |
| 21.000 | 0,17430 € | 3.660,30 € |
| 30.000 | 0,17056 € | 5.116,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

