6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCR6M00G53Z-R0

DigiKey Part Number
490-1218-2-ND - Tape & Reel (TR)
490-1218-1-ND - Cut Tape (CT)
490-1218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR6M00G53Z-R0
Description
CERAMIC RES 6.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR6M00G53Z-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
6 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
50 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.292
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,28000 €2,80 €
250,26440 €6,61 €
500,25360 €12,68 €
1000,24300 €24,30 €
2500,22980 €57,45 €
5000,22032 €110,16 €
1.0000,21120 €211,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20147 €604,41 €
6.0000,19314 €1.158,84 €
9.0000,18843 €1.695,87 €
15.0000,18266 €2.739,90 €
21.0000,17896 €3.758,16 €
30.0000,17511 €5.253,30 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €