
CSTCR5M00G55B-R0 | |
|---|---|
DigiKey Part Number | 490-CSTCR5M00G55B-R0TR-ND - Tape & Reel (TR) 490-CSTCR5M00G55B-R0CT-ND - Cut Tape (CT) 490-CSTCR5M00G55B-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR5M00G55B-R0 |
Description | CER RESONATOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% 60 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR5M00G55B-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 39 pF |
Series | Impedance 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 5 MHz | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency Stability ±0.15% | Height 0.047" (1.20mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25560 € | 6,39 € |
| 50 | 0,24500 € | 12,25 € |
| 100 | 0,23480 € | 23,48 € |
| 250 | 0,22208 € | 55,52 € |
| 500 | 0,21288 € | 106,44 € |
| 1.000 | 0,20408 € | 204,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19468 € | 584,04 € |
| 6.000 | 0,18662 € | 1.119,72 € |
| 9.000 | 0,18207 € | 1.638,63 € |
| 15.000 | 0,17649 € | 2.647,35 € |
| 21.000 | 0,17292 € | 3.631,32 € |
| 30.000 | 0,16920 € | 5.076,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

