
CSTCR4M10G55-R0 | |
|---|---|
DigiKey Part Number | CSTCR4M10G55-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCR4M10G55-R0 |
Description | CER RESONATOR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Resonator Surface Mount |
Category | Package / Case 3-SMD, Non-Standard |
Manufacturer Murata Electronics | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Packaging Tape & Reel (TR) | Height 0.047" (1.19mm) |
Part Status Active | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19024 € | 570,72 € |
| Unit Price without VAT: | 0,19024 € |
|---|---|
| Unit Price with VAT: | 0,22639 € |

