
CSTCR4M09G55Z-R0 | |
|---|---|
DigiKey Part Number | 490-CSTCR4M09G55Z-R0TR-ND - Tape & Reel (TR) 490-CSTCR4M09G55Z-R0CT-ND - Cut Tape (CT) 490-CSTCR4M09G55Z-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR4M09G55Z-R0 |
Description | CER RES |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.3% 60 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR4M09G55Z-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 39 pF |
Series | Impedance 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 4.096 MHz | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency Stability ±0.3% | Height 0.047" (1.20mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,26120 € | 6,53 € |
| 50 | 0,25040 € | 12,52 € |
| 100 | 0,24000 € | 24,00 € |
| 250 | 0,22696 € | 56,74 € |
| 500 | 0,21758 € | 108,79 € |
| 1.000 | 0,20857 € | 208,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19897 € | 596,91 € |
| 6.000 | 0,19074 € | 1.144,44 € |
| 9.000 | 0,18609 € | 1.674,81 € |
| 15.000 | 0,18039 € | 2.705,85 € |
| 21.000 | 0,17673 € | 3.711,33 € |
| 30.000 | 0,17294 € | 5.188,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

