Resonator Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCR4M09G55-R0

DigiKey Part Number
CSTCR4M09G55-R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTCR4M09G55-R0
Description
CER RESONATOR SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Resonator Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR4M09G55-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19263 €577,89 €
Manufacturers Standard Package
Unit Price without VAT:0,19263 €
Unit Price with VAT:0,22923 €