
CSTCR4M09G53-R0 | |
|---|---|
DigiKey Part Number | 490-CSTCR4M09G53-R0TR-ND - Tape & Reel (TR) 490-CSTCR4M09G53-R0CT-ND - Cut Tape (CT) 490-CSTCR4M09G53-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR4M09G53-R0 |
Description | CER RESONATOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 60 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR4M09G53-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 80°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 4.096 MHz | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency Stability ±0.2% | Height 0.047" (1.20mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,25160 € | 6,29 € |
| 50 | 0,24120 € | 12,06 € |
| 100 | 0,23130 € | 23,13 € |
| 250 | 0,21872 € | 54,68 € |
| 500 | 0,20970 € | 104,85 € |
| 1.000 | 0,20102 € | 201,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19176 € | 575,28 € |
| 6.000 | 0,18383 € | 1.102,98 € |
| 9.000 | 0,17934 € | 1.614,06 € |
| 15.000 | 0,17385 € | 2.607,75 € |
| 21.000 | 0,17033 € | 3.576,93 € |
| 30.000 | 0,16667 € | 5.000,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

