4.096 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 60 Ohms -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCR4M09G53-R0

DigiKey Part Number
490-CSTCR4M09G53-R0TR-ND - Tape & Reel (TR)
490-CSTCR4M09G53-R0CT-ND - Cut Tape (CT)
490-CSTCR4M09G53-R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR4M09G53-R0
Description
CER RESONATOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.096 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 60 Ohms -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR4M09G53-R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
15 pF
Series
Impedance
60 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 80°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
4.096 MHz
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Frequency Stability
±0.2%
Height
0.047" (1.20mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.640
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26600 €2,66 €
250,25160 €6,29 €
500,24120 €12,06 €
1000,23130 €23,13 €
2500,21872 €54,68 €
5000,20970 €104,85 €
1.0000,20102 €201,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19176 €575,28 €
6.0000,18383 €1.102,98 €
9.0000,17934 €1.614,06 €
15.0000,17385 €2.607,75 €
21.0000,17033 €3.576,93 €
30.0000,16667 €5.000,10 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €