



CSTCE8M00G15L99-R0 | |
|---|---|
DigiKey Part Number | 490-11071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCE8M00G15L99-R0 |
Description | CERAMIC RES 8.0000MHZ 33PF SMD |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.08% 0°C ~ 70°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCE8M00G15L99-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.08% | |
Frequency Tolerance | ±0.1% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.031" (0.79mm) | |
Base Product Number |






