



CSTCE20M0V53-R0 | |
|---|---|
DigiKey Part Number | 490-1199-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCE20M0V53-R0 |
Description | CERAMIC RES 20.0000MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCE20M0V53-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency 20 MHz | Height 0.039" (1.00mm) |
Frequency Stability ±0.3% | Base Product Number |
Frequency Tolerance ±0.5% |


