Similar




CSTCE16M0VH3C99-R0 | |
|---|---|
DigiKey Part Number | CSTCE16M0VH3C99-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCE16M0VH3C99-R0 |
Description | CERAMIC RES 16.0000MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.15% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency 16 MHz | Height 0.039" (1.00mm) |
Frequency Stability ±0.15% | Base Product Number |
Frequency Tolerance ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE16M0V53C000R0 | Murata Electronics | 8.090 | 490-17949-1-ND | 0,26000 € | Similar |


