
CSTCE13M0V53-R0 | |
|---|---|
DigiKey Part Number | CSTCE13M0V53-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCE13M0V53-R0 |
Description | CER RESONATOR SMD |
Customer Reference | |
Detailed Description | Resonator Surface Mount |
Datasheet | Datasheet |
Category | Package / Case 3-SMD, Non-Standard |
Manufacturer Murata Electronics | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Packaging Tape & Reel (TR) | Height 0.031" (0.79mm) |
Part Status Obsolete | Base Product Number |
Mounting Type Surface Mount |

