Parametric Equivalent
Parametric Equivalent




CSTCE12M0G55A-R0 | |
|---|---|
DigiKey Part Number | 490-7849-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCE12M0G55A-R0 |
Description | CERAMIC RES 12.0000MHZ 33PF SMD |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCE12M0G55A-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 33 pF |
Series | Impedance 30 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 12 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.031" (0.79mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE12M0G55A000R0 | Murata Electronics | 6.097 | 490-17944-1-ND | 0,20000 € | Parametric Equivalent |
| CSTNE12M0G55Z000R0 | Murata Electronics | 2.437 | 490-17945-1-ND | 0,25000 € | Parametric Equivalent |


