Direct




CSTCE12M0G52A-R0 | |
|---|---|
DigiKey Part Number | 490-11065-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCE12M0G52A-R0 |
Description | CERAMIC RES 12.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 30 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCE12M0G52A-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 10 pF |
Series | Impedance 30 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 12 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.031" (0.79mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE12M0G52A000R0 | Murata Electronics | 119 | 490-CSTNE12M0G52A000R0CT-ND | 0,21000 € | Direct |


