Direct




CSTCE12M0G52-R0 | |
|---|---|
DigiKey Part Number | 490-8579-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCE12M0G52-R0 |
Description | CERAMIC RES 12.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCE12M0G52-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 10 pF |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency 12 MHz | Height 0.028" (0.70mm) |
Frequency Stability ±0.2% | Base Product Number |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE12M0G520000R0 | Murata Electronics | 0 | CSTNE12M0G520000R0-ND | 0,14618 € | Direct |


