12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCE12M0G15C99-R0

DigiKey Part Number
490-12584-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTCE12M0G15C99-R0
Description
CERAMIC RES 12.0000MHZ 33PF SMD
Customer Reference
Detailed Description
12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCE12M0G15C99-R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
33 pF
Series
Impedance
40 Ohms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
12 MHz
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency Stability
±0.13%
Height
0.031" (0.79mm)
Frequency Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.