CSTCE10M0G52Z-R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,15492 €
Datasheet
10 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCE10M0G52Z-R0

DigiKey Part Number
490-13278-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTCE10M0G52Z-R0
Description
CERAMIC RES 10.0000MHZ 10PF SMD
Customer Reference
Detailed Description
10 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCE10M0G52Z-R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
10 pF
Series
Impedance
40 Ohms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
10 MHz
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency Stability
±0.2%
Height
0.031" (0.79mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSTNE10M0G52Z000R0Murata Electronics0CSTNE10M0G52Z000R0-ND0,15492 €Direct
Obsolete
This product is no longer manufactured. View Substitutes