Direct




CSTCE10M0G52-R0 | |
|---|---|
DigiKey Part Number | 490-5991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCE10M0G52-R0 |
Description | CERAMIC RES 10.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCE10M0G52-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 10 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 80°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ceramic | Package / Case 1206 (3216 Metric) |
Frequency 10 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.031" (0.79mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE10M0G520000R0 | Murata Electronics | 2.990 | 490-CSTNE10M0G520000R0CT-ND | 0,23000 € | Direct |


