CSTCC6M00G56-R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 6.168
Unit Price: 0,31000 €
Datasheet
The Role of Oscillation Circuit Components
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin
The Measurement Process for the Drive Level

CSTCC6M00G56-R0

DigiKey Part Number
CSTCC6M00G56-R0-ND
Manufacturer
Manufacturer Product Number
CSTCC6M00G56-R0
Description
CERAMIC RES 6.0000MHZ 47PF SMD
Customer Reference
Detailed Description
6 MHz Ceramic Resonator Built in Capacitor 47 pF ±0.15% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCC6M00G56-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Frequency
6 MHz
Frequency Stability
±0.15%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
47 pF
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.283" L x 0.118" W (7.20mm x 3.00mm)
Height
0.061" (1.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable