Similar

CSTCC4M09G53A-R0 | |
|---|---|
DigiKey Part Number | CSTCC4M09G53A-R0-ND |
Manufacturer | |
Manufacturer Product Number | CSTCC4M09G53A-R0 |
Description | CER RESONATOR SMD |
Customer Reference | |
Detailed Description | Resonator Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Height | 0.061" (1.55mm) | |
Base Product Number |


