Similar

CSTCC4M00G56-R0 | |
|---|---|
DigiKey Part Number | CSTCC4M00G56-R0-ND |
Manufacturer | |
Manufacturer Product Number | CSTCC4M00G56-R0 |
Description | CER RESONATOR SMD |
Customer Reference | |
Detailed Description | Resonator Surface Mount |
Datasheet | Datasheet |
Category | Package / Case 3-SMD, Non-Standard |
Manufacturer Murata Electronics | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Packaging Bulk | Height 0.061" (1.55mm) |
Part Status Obsolete | Base Product Number |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTCR4M00G55-R0 | Murata Electronics | 4.813 | 490-5996-1-ND | 0,31000 € | Similar |


