



CSTCC3M58G53-R0 | |
|---|---|
DigiKey Part Number | 490-1194-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCC3M58G53-R0 |
Description | CERAMIC RES 3.5800MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 3.58 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 50 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 80°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 3.58 MHz | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Frequency Stability ±0.3% | Height 0.063" (1.60mm) |
Frequency Tolerance ±0.5% | Base Product Number |

