



CSTCC3M30G53-R0 | |
|---|---|
DigiKey Part Number | CSTCC3M30G53-R0-ND |
Manufacturer | |
Manufacturer Product Number | CSTCC3M30G53-R0 |
Description | CERAMIC RES 3.3000MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 3.3 MHz Ceramic Resonator Built in Capacitor 15 pF -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCC3M30G53-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Frequency 3.3 MHz | Height 0.061" (1.55mm) |
Frequency Tolerance ±0.5% | Base Product Number |

