



CSTCC2M45G53-R0 | |
|---|---|
DigiKey Part Number | 490-7843-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCC2M45G53-R0 |
Description | CERAMIC RES 2.4500MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 2.45 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer Murata Electronics | Features Built in Capacitor |
Series | Capacitance 15 pF |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 80°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 2.45 MHz | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Frequency Stability ±0.3% | Base Product Number |

