Similar




CSTCC2M00G56-R0 | |
|---|---|
DigiKey Part Number | 490-12582-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCC2M00G56-R0 |
Description | CERAMIC RES 2.0000MHZ 47PF SMD |
Customer Reference | |
Detailed Description | 2 MHz Ceramic Resonator Built in Capacitor 47 pF ±0.4% 80 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCC2M00G56-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 47 pF |
Series | Impedance 80 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 80°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 2 MHz | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Frequency Stability ±0.4% | Height 0.061" (1.55mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWSCR-2.00CPLB-C47-T4 | Abracon LLC | 1.745 | 535-15072-1-ND | 0,39000 € | Similar |


