



CSBLA400KECE-B0 | |
|---|---|
DigiKey Part Number | 490-1186-ND |
Manufacturer | |
Manufacturer Product Number | CSBLA400KECE-B0 |
Description | CERAMIC RES 400.0000KHZ T/H |
Customer Reference | |
Detailed Description | 400 kHz Ceramic Resonator ±0.3% 20 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Category | Frequency Tolerance ±2kHz |
Manufacturer Murata Electronics | Impedance 20 Ohms |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Box - 2 Lead, 5.00mm Pitch |
Type Ceramic | Size / Dimension 0.311" L x 0.142" W (7.90mm x 3.60mm) |
Frequency 400 kHz | Height 0.366" (9.30mm) |
Frequency Stability ±0.3% | Base Product Number |

