



CSBLA1M00J58-B0 | |
|---|---|
DigiKey Part Number | 490-1185-ND |
Manufacturer | |
Manufacturer Product Number | CSBLA1M00J58-B0 |
Description | CERAMIC RES 1.0000MHZ 100PF T/H |
Customer Reference | |
Detailed Description | 1 MHz Ceramic Resonator 100 pF ±0.3% 100 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 1 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | - | |
Capacitance | 100 pF | |
Impedance | 100 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 2 Lead, 2.50mm Pitch | |
Size / Dimension | 0.197" L x 0.087" W (5.00mm x 2.20mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |

