
CSBFB450KJ58-R1 | |
|---|---|
DigiKey Part Number | CSBFB450KJ58-R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSBFB450KJ58-R1 |
Description | CER RESONATOR SMD |
Customer Reference | |
Detailed Description | Resonator Surface Mount |
Category | Package / Case 2-SMD, Gull Wing |
Manufacturer Murata Electronics | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Packaging Tape & Reel (TR) | Height 0.098" (2.50mm) |
Part Status Obsolete | Base Product Number |
Mounting Type Surface Mount |

