



CSACW60M0X51-R0 | |
|---|---|
DigiKey Part Number | CSACW60M0X51-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSACW60M0X51-R0 |
Description | CERAMIC RES 60.0000MHZ SMD |
Customer Reference | |
Detailed Description | 60 MHz Ceramic Resonator ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount |
Category | Frequency Tolerance ±0.5% |
Manufacturer Murata Electronics | Impedance 50 Ohms |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, No Lead |
Type Ceramic | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency 60 MHz | Height 0.039" (1.00mm) |
Frequency Stability ±0.2% | Base Product Number |

