Similar




CSACW24M0X53-R0 | |
|---|---|
DigiKey Part Number | 490-11937-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSACW24M0X53-R0 |
Description | CERAMIC RES 24.0000MHZ SMD |
Customer Reference | |
Detailed Description | 24 MHz Ceramic Resonator ±0.2% 80 Ohms -20°C ~ 80°C Surface Mount |
Category | Frequency Tolerance ±0.5% |
Manufacturer Murata Electronics | Impedance 80 Ohms |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, No Lead |
Type Ceramic | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency 24 MHz | Height 0.039" (1.00mm) |
Frequency Stability ±0.2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB24M000F2P00R0 | Murata Electronics | 31.839 | 490-9762-1-ND | 0,26000 € | Similar |


