CMA3000-D01 - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA3000-D01 PWB

DigiKey Part Number
551-1064-ND
Manufacturer
Manufacturer Product Number
CMA3000-D01 PWB
Description
BOARD PWB ACCEL 3-AXIS SPI/I2C
Customer Reference
Detailed Description
CMA3000-D01 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 8g
Interface
I2C, Serial, SPI
Sensitivity
56, 14 count/g
Voltage - Supply
1.7V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
CMA3000-D01
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.