
CMA3000-D01 DEMOKIT | |
|---|---|
DigiKey Part Number | 551-1066-ND |
Manufacturer | |
Manufacturer Product Number | CMA3000-D01 DEMOKIT |
Description | KIT DEMO ACCELEROMTR CMA3000-D01 |
Customer Reference | |
Detailed Description | CMA3000-D01 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 8g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 56, 14 count/g | |
Voltage - Supply | 5V, USB | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | CMA3000-D01 | |
Note | - | |
Base Product Number |

