
CMA3000-A01-1 | |
|---|---|
DigiKey Part Number | 551-1063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMA3000-A01-1 |
Description | ACCELEROMETER 2-8G ANALOG |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 8g 110Hz (X,Y), 160Hz (Z) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 8g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 167 (±2g) ~ 42 (±8g) | |
Bandwidth | 110Hz (X,Y), 160Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.7V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Surface Mount - Coin Style | |
Supplier Device Package | - | |
Base Product Number |

