
CFWLB455KFFA-B0 | |
|---|---|
DigiKey Part Number | CFWLB455KFFA-B0-ND |
Manufacturer | |
Manufacturer Product Number | CFWLB455KFFA-B0 |
Description | CER FILTER 455KHZ |
Customer Reference | |
Detailed Description | 455kHz Ceramic Filter 6 kHz 2kOhm Cube, 5-PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CFWLB455KFFA-B0 Models |
Category | Bandwidth 6 kHz |
Manufacturer Murata Electronics | Insertion Loss 6dB |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Cube, 5-PC Pin |
Part Status Obsolete | Size / Dimension 0.374" L x 0.256" W (9.50mm x 6.50mm) |
Frequency 455kHz | Height (Max) 0.260" (6.60mm) |
Impedance 2kOhm | Base Product Number |

