
CFWKA455KEFA-R0 | |
|---|---|
DigiKey Part Number | CFWKA455KEFA-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFWKA455KEFA-R0 |
Description | FILTER |
Customer Reference | |
Detailed Description | Ceramic Filter |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Murata Electronics | Size / Dimension 0.453" L x 0.295" W (11.50mm x 7.50mm) |
Series | Height (Max) 0.118" (3.00mm) |
Packaging Tape & Reel (TR) | Base Product Number |
Part Status Obsolete |

