Image for CFWKA450KGFA-R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFWKA450KGFA-R0

DigiKey Part Number
CFWKA450KGFA-R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFWKA450KGFA-R0
Description
CER FILTER 450KHZ
Customer Reference
Detailed Description
450kHz Ceramic Filter 4.5 kHz 1.5kOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
450kHz
Impedance
1.5kOhm
Bandwidth
4.5 kHz
Insertion Loss
6dB
Filter Type
-
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
0.453" L x 0.295" W (11.50mm x 7.50mm)
Height (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.