455kHz Ceramic Filter 10 kHz 1.5kOhm Cube, 4-PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFULB455KD4A-B0

DigiKey Part Number
490-11061-ND
Manufacturer
Manufacturer Product Number
CFULB455KD4A-B0
Description
CER FILTER 455KHZ
Customer Reference
Detailed Description
455kHz Ceramic Filter 10 kHz 1.5kOhm Cube, 4-PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
10 kHz
Manufacturer
Murata Electronics
Insertion Loss
4dB
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Cube, 4-PC Pin
Part Status
Obsolete
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Frequency
455kHz
Height (Max)
0.260" (6.60mm)
Impedance
1.5kOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.