
CFULB455KD1Y-B0 | |
|---|---|
DigiKey Part Number | CFULB455KD1Y-B0-ND |
Manufacturer | |
Manufacturer Product Number | CFULB455KD1Y-B0 |
Description | CER FILTER 455KHZ |
Customer Reference | |
Detailed Description | 455kHz Ceramic Filter 10 kHz 1.5kOhm Cube, 4-PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 455kHz | |
Impedance | 1.5kOhm | |
Bandwidth | 10 kHz | |
Insertion Loss | 7dB | |
Filter Type | - | |
Mounting Type | Through Hole | |
Package / Case | Cube, 4-PC Pin | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height (Max) | 0.260" (6.60mm) | |
Base Product Number |

