Image for CFULA455KG1Y-B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFULA455KG1Y-B0

DigiKey Part Number
490-11927-ND
Manufacturer
Manufacturer Product Number
CFULA455KG1Y-B0
Description
CER FILTER 455KHZ
Customer Reference
Detailed Description
455kHz Ceramic Filter 4.5 kHz 2kOhm Cube, 3 PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
4.5 kHz
Manufacturer
Murata Electronics
Insertion Loss
10dB
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Cube, 3 PC Pin
Part Status
Obsolete
Size / Dimension
0.315" L x 0.276" W (8.00mm x 7.00mm)
Frequency
455kHz
Height (Max)
0.299" (7.60mm)
Impedance
2kOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.