455kHz Ceramic Filter 4.5 kHz 1.5kOhm Chip, 3 PC Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFUKG455KG1A-R0

DigiKey Part Number
CFUKG455KG1A-R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFUKG455KG1A-R0
Description
CER FILTER 455KHZ
Customer Reference
Detailed Description
455kHz Ceramic Filter 4.5 kHz 1.5kOhm Chip, 3 PC Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
455kHz
Impedance
1.5kOhm
Bandwidth
4.5 kHz
Insertion Loss
6dB
Filter Type
-
Mounting Type
Surface Mount
Package / Case
Chip, 3 PC Pads
Size / Dimension
0.295" L x 0.236" W (7.50mm x 6.00mm)
Height (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.