455kHz Ceramic Filter 6 kHz 1.5kOhm Chip, 3 PC Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFUKG455KF4X-R0

DigiKey Part Number
CFUKG455KF4X-R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFUKG455KF4X-R0
Description
CER FILTER 455KHZ
Customer Reference
Detailed Description
455kHz Ceramic Filter 6 kHz 1.5kOhm Chip, 3 PC Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
1.5kOhm
Manufacturer
Murata Electronics
Bandwidth
6 kHz
Series
Insertion Loss
6dB
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Chip, 3 PC Pads
Frequency
455kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.