
CDBLB455KCAX18-B0 | |
|---|---|
DigiKey Part Number | CDBLB455KCAX18-B0-ND |
Manufacturer | |
Manufacturer Product Number | CDBLB455KCAX18-B0 |
Description | CER FILTER 455KHZ DISCRIMINATOR |
Customer Reference | |
Detailed Description | 455kHz Center Discriminator Ceramic Filter 3 kHz Radial |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Murata Electronics | Filter Type Discriminator |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial |
Frequency 455kHz Center | Base Product Number |
Bandwidth 3 kHz |

