
CDBLB455KCAX02-B0 | |
|---|---|
DigiKey Part Number | CDBLB455KCAX02-B0-ND |
Manufacturer | |
Manufacturer Product Number | CDBLB455KCAX02-B0 |
Description | CER FILTER 455KHZ DISCRIMINATOR |
Customer Reference | |
Detailed Description | 455kHz Center Discriminator Ceramic Filter Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 455kHz Center | |
Impedance | - | |
Insertion Loss | 3dB | |
Filter Type | Discriminator | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |

