
CDBKB455KCLY13-R0 | |
|---|---|
DigiKey Part Number | CDBKB455KCLY13-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBKB455KCLY13-R0 |
Description | CER FILTER 455KHZ DISCRIMINATOR |
Customer Reference | |
Detailed Description | 455kHz Center Discriminator Ceramic Filter 13 kHz 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 455kHz Center | |
Impedance | - | |
Bandwidth | 13 kHz | |
Insertion Loss | 3dB | |
Filter Type | Discriminator | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.260" L x 0.236" W (6.60mm x 6.00mm) | |
Height (Max) | 0.122" (3.10mm) | |
Base Product Number |

