
CDBKB455KCLX39-R0 | |
|---|---|
DigiKey Part Number | CDBKB455KCLX39-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBKB455KCLX39-R0 |
Description | CER FILTER 455KHZ DISCRIMINATOR |
Customer Reference | |
Detailed Description | 455kHz Center Discriminator Ceramic Filter 11 kHz 2-SMD |
Datasheet | Datasheet |
Category | Filter Type Discriminator |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2-SMD |
Part Status Obsolete | Size / Dimension 0.260" L x 0.236" W (6.60mm x 6.00mm) |
Frequency 455kHz Center | Height (Max) 0.122" (3.10mm) |
Bandwidth 11 kHz | Base Product Number |
Insertion Loss 3dB |

